Finder 26 Series Modular Step Relay, Panel, 12V ac Coil, SPDT

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
257-7351
Distrelec หมายเลขบทความ:
136-70-184
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
260380120000
ผู้ผลิต:
Finder
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Finder

Product Type

Modular Step Relay

Coil Voltage

12V ac

Contact Configuration

SPDT

Mount Type

Panel

Series

26

Terminal Type

Screw

Switching Current

10A, 20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Type

AC Coil

Maximum Operating Temperature

40°C

Contact Material

Silver Nickel Alloy

Length

45mm

Standards/Approvals

EN 60601-1 2 x MOOP, EN 60601-1 2 x MOPP, EN 60669

Width

22.8mm

Height

46.6mm

สถานะRoHS: ได้รับการยกเว้น

Finder 26 series Modular Step Relay, 12V AC Coil Voltage, 10A Load Current Rating - 260380120000


This modular step relay serves as a versatile solution for various applications in automation and electrical systems. With a coil voltage of 12V AC and a maximum current rating of 10A, this panel-mount relay efficiently manages lighting control in environments such as hotels, offices, and hospitals. Designed for ease of use, it is equipped with screw terminal connections, ensuring secure and reliable wiring.

Features & Benefits


• Offers six distinct switching sequences for adaptability

• SPDT configuration enhances flexibility in circuit designs

• Cadmium-free AgNi contact material ensures longevity

• Operating temperature range from -40°C to +40°C supports harsh environments

• Suitable for both single-phase and dual-phase switching usage

• Mechanical life expectancy of 300,000 cycles ensures durability

Applications


• Ideal for controlling corridor lighting in hotels and offices

• Facilitates living room and bedroom light management

• Utilised in industrial automation for efficient switching control

• Perfect for managing lighting in hospitals and healthcare facilities

The relay features high dielectric strength for insulation between supply and contacts, ensuring safe operation. The insulation is rated at 4kV, protecting against voltage spikes, while the IP20 protection category safeguards it from dust and foreign objects.

Yes, the relay can manage loads with a switching voltage of up to 400V AC, making it suitable for various high voltage applications in commercial and industrial settings.

It is critical to select the coil voltage based on the existing electrical supply in your setup. This relay is versatile, supporting coil voltages of 12V AC, along with other optional voltages, accommodating a range of specifications.

ลิงก์ที่เกี่ยวข้อง