Thomson Linear 2.5 in 24V
- RS Stock No.:
- 197-1109
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MLN17A10-M06060P30000N-C6A0-XXX
- ผู้ผลิต:
- Thomson Linear
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 197-1109
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MLN17A10-M06060P30000N-C6A0-XXX
- ผู้ผลิต:
- Thomson Linear
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
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2.5in | |
| Voltage | 24V | |
| Series | MLN | |
| Motor Technology | Hybrid Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2.5in | ||
Voltage 24V | ||
Series MLN | ||
Motor Technology Hybrid Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Thomson Linear MLN17A10 is a NEMA 17 size motorized lead screw in rotating nut configuration with single motor stack, 1A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels