Festo, 557989
- RS Stock No.:
- 181-6643
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-A-L62-80G
- ผู้ผลิต:
- Festo
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB14,030.52
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB15,012.66
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 181-6643
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-A-L62-80G
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Series | EAMM | |
| IP Rating | IP40 | |
| Model Number | 557989 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Series EAMM | ||
IP Rating IP40 | ||
Model Number 557989 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L62-80G, Numeric Part Number: 557989
This mounting equipment by Festo is designed for coupling the motors and axes using friction-locking. Part of the EAMM series, it supports electric drives ensuring dependability in challenging environments. With a transfer torque of 47Nm, it serves as a solid choice for mounting needs. Weighing 1,620g, this equipment is suitable for a range of automated systems.
Features & Benefits
• Operates effectively in high humidity conditions up to 95%
• IP40 rated to protect against dust ingress
• Adaptable assembly position for versatile installation options
• Complies with RoHS requirements for environmentally-friendly use
• Compact design minimises installation footprint
• IP40 rated to protect against dust ingress
• Adaptable assembly position for versatile installation options
• Complies with RoHS requirements for environmentally-friendly use
• Compact design minimises installation footprint
Applications
• Secures electric drives efficiently
• Utilised in robotic automation systems
• Commonly employed in mechanical assemblies
• Ideal for necessitating heavy-duty solutions
• Suitable for various industrial environments
• Utilised in robotic automation systems
• Commonly employed in mechanical assemblies
• Ideal for necessitating heavy-duty solutions
• Suitable for various industrial environments
Can it operate at high humidity levels?
Yes, it operates effectively in relative humidity up to 95%.
Will it maintain performance in temperature extremes?
It functions within a temperature range of -10°C to 60°C.
Is this equipment environmentally friendly?
Yes, it conforms to RoHS standards.
Can the assembly position be adjusted?
Yes, it allows for any assembly position.
Is it suitable for heavy-duty applications?
Yes, its design accommodates heavy-duty requirements.
ลิงก์ที่เกี่ยวข้อง
- Festo Axial Kit EAMM-A Series Motor Accessory for Use with Motor Mounting,8197456
- Festo, 2372096
- Festo, 1258793
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Foot EAMM-A-L62-90GA, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-L62-120GA, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-L62-120GC, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-L62-115GA, For Use With Pneumatic Cylinder & Actuator