Festo, 3637958
- RS Stock No.:
- 181-6621
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-A-S38-60P-G2
- ผู้ผลิต:
- Festo
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB5,612.21
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,005.06
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 181-6621
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-A-S38-60P-G2
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S38-60P-G2, Numeric Part Number: 3637958
This mounting equipment is a key component for various industrial applications, particularly suitable for electric drives, providing essential support in automation systems. It operates efficiently within a temperature range of -10 to 60°C and features a lightweight design at 420g, facilitating straightforward installation and adaptability.
Features & Benefits
• IP40 rating protects against solid objects
• Supports relative humidity levels up to 95%
• Transferable torque capacity of 6.5Nm
• Versatile assembly position allows for installation in confined spaces
• Complies with RoHS, promoting environmental safety
Applications
• Integrated into automated mounting systems for improved efficiency
• Utilised in pneumatic mounting hardware
• Compatible with a range of industrial mounting solutions
• Supports electric drives in automation tasks
• Suitable for setups requiring robust components
Can it withstand high humidity levels?
Yes, it operates within a humidity range of 0-95%.
Is it suitable for use in varying temperatures?
It functions effectively between -10°C and 60°C.
Will it work with electric drives?
Yes, it is specifically designed for compatibility with electric drives.