MSA Safety V-Gard Ear Shells for Helmets, 32 dB, Yellow, Black
- RS Stock No.:
- 217-5610
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10190357
- ผู้ผลิต:
- MSA Safety
ยอดรวมย่อย (1 ชิ้น)*
THB1,919.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,053.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 89 ชิ้นพร้อมส่ง
- เพิ่มอีก 176 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,919.62 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 217-5610
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10190357
- ผู้ผลิต:
- MSA Safety
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
| Brand | MSA Safety | |
| Attachment Type | Helmet | |
| Product Type | Ear Shells | |
| Series | V-Gard | |
| Single Number Rating SNR | 32dB | |
| Foldable | No | |
| Cup Colour | Yellow, Black | |
| Weight | 150g | |
| Standards/Approvals | CE, EN 352-2 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand MSA Safety | ||
Attachment Type Helmet | ||
Product Type Ear Shells | ||
Series V-Gard | ||
Single Number Rating SNR 32dB | ||
Foldable No | ||
Cup Colour Yellow, Black | ||
Weight 150g | ||
Standards/Approvals CE, EN 352-2 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- BR
MSA Safety V-Gard Series Ear Shells, 32dB Single Rating, Helmet Attachment Type - 10190357
This ear shells product provides hearing protection designed to attach to safety helmets for use in noisy work environments. It is intended as helmet-mounted hearing attenuation, combining high-visibility ear cups with a lightweight form factor and compliance with recognised protective standards for industrial settings.
Features and Benefits:
• 32 dB SNR rated attenuation for substantial noise reduction
• Yellow and black cups increase visibility on site
• Helmet-mounted attachment for secure integration with headwear
• Weighs 0.15 kg for reduced neck strain during long shifts
• Meets ANSI requirements for equipment performance and safety
• Yellow and black cups increase visibility on site
• Helmet-mounted attachment for secure integration with headwear
• Weighs 0.15 kg for reduced neck strain during long shifts
• Meets ANSI requirements for equipment performance and safety
Applications
• Suitable for construction sites requiring hard hat ear protection
• Ideal for maintenance crews using helmet-mounted hearing devices
• Used with helmet systems on industrial manufacturing floors
• Can be used for utilities and civil engineering noisy tasks
• Ideal for maintenance crews using helmet-mounted hearing devices
• Used with helmet systems on industrial manufacturing floors
• Can be used for utilities and civil engineering noisy tasks
How is the product attached to hard hats?
It uses a helmet attachment interface engineered to fasten directly to compatible hard hat systems, allowing the ear cups to pivot into position for use.
What visual advantages do the cups provide for site safety?
The dual-colour scheme improves detectability of personnel and helps distinguish the hearing device from other helmet accessories.
Is the product designed for extended wear comfort?
The total mass of 0.15 kg reduces loading on the head and neck, helping to minimise discomfort during prolonged use.
Which regulatory framework does it conform to?
It is certified under ANSI standards relevant to hearing protection devices, indicating compliance with defined performance criteria.
Standards
• ANSI S3.19-1974 (Low, Medium, High)
• ANSI S12.6-2008
• CSA Class (Low, Medium, High)
• EN 352-3:2002
• AS/NZ S1270:2002
• ANSI S12.6-2008
• CSA Class (Low, Medium, High)
• EN 352-3:2002
• AS/NZ S1270:2002
ลิงก์ที่เกี่ยวข้อง
- MSA Safety V-Gard Ear Shells for Helmets Black, Red
- MSA Safety V-Gard Ear Shells for Helmets Green, Black
- 3M PELTOR X4P3 Ear Defender for Helmets Yellow, Black
- 3M PELTOR X4 Ear Defender with Headband Yellow, Black
- 3M PELTOR X3P3 Ear Shells for Helmets Red
- MSA Safety V-Gard H1 Yellow, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety SANA Ear Defender for Helmets Yellow, Black
- 3M PELTOR X2P3 Ear Shells for Helmets Yellow