RS PRO, Male DVI-A to Male SVGA Cable, 2 m Black sheath Polyvinyl Chloride
- RS Stock No.:
- 182-8560
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB564.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB604.02
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 35 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB564.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 182-8560
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-A | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type DVI Cable | ||
Connector Type A DVI-A | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Male DVI-A to Male SVGA Cable
The DVI-A male to male SVGA cable from our trusted and reliable own brand RS PRO provides an excellent connection of DVI-A to an SVGA signal, allowing you to easily connect a DVI-A source to an SVGA monitor. This versatile adapter features a gold plated covering to prevent corrosion, ensuring a high quality connection each time.
Features and Benefits
• Connects DVI-A to SVGA
• Higher resolution than VGA
• Durable black PVC sheath
• Male to male adapter
Typical Applications
• Computer monitors
• PC and TV display
What is the difference between VGA and SVGA?
VGA (Video Graphics Array) is a connection used with computer monitors and displays. It supports a lower resolution of 640 x 480 and has since become outdated. SVGA (Super Video Graphics Array) is a much higher quality and improved version of VGA, providing an upwards resolution of 1024 x 768 eight bit pixels.
What is DVI?
DVI stands for Digital Video Interface. DVI is a form of digital technology connection used to display high quality images from modern graphics cards and is widely used with computer monitors and LCD screens.
What are the different types of DVI cables?
• DVI-A – carries an analogue signal and can support VGA signals via adapters but will not support HDMI
• DVI-D – carries a direct digital signal without converting to analog
• DVI-I – capable of carrying either a digital or analog signal
What is the difference between single and dual link?
With a dual link digital video cable, all of the pins present connect allowing much higher resolutions to be achieved. With a single link cable, only a certain amount of the pins connect reducing the quality.
• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600
What is the difference between DVI and HDMI?
Although the two are similar in the sense they can display high quality digital images, HDMI cables have become the standard cable for use with modern tv's as they can also carry sound, making them an ideal all in one cable. DVI cables, on the other hand, are more suited to displaying high quality digital images on an LCD screen or computer monitor and can also be connected to an HDMI port via a digital converter, making them highly versatile.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 5 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- StarTech.com VGA to Male Cable, 2 m Black sheath Polyvinyl Chloride
- StarTech.com 2 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride