Bosch 1600A001SJ Drill Accessory, 1 91mm
- RS Stock No.:
- 113-8638
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1600A001SJ
- ผู้ผลิต:
- Bosch
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 113-8638
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1600A001SJ
- ผู้ผลิต:
- Bosch
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
| Brand | Bosch | |
| Product Type | Drill Accessory | |
| Overall Length | 91mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Accessory | ||
Overall Length 91mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
FlexiClick Attachments
A range of FlexiClick attachments from Bosch that are designed for use With the GSR18VEC FC2 FlexiClick Cordless Drill.
GWA FC2 Professional FlexiClick Angle Adapter:
High flexibility – The angle adapter enables flexible use in tight spaces
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – The compact construction (head length: 98 mm) enables work in tight spaces
Locking with a click – The click ensures a secure hold of the GWA FC2 on the cordless screwdriver
13 mm Auto-Lock drill chuck
GEA FC2 Professional FlexiClick Off-Set Angle Adapter:
High flexibility – The off-set angle adapter enables you to work closer to edges and walls
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – width across corners is just 11 mm, enabling precise use against edges and walls
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Lockable 1/4 in universal bit holder locks all conventional drill and screwdriver bits
GHA FC2 Professional FlexiClick SDS Hammer Chuck Adapter:
High flexibility - The rotary hammer adapter converts the drill/driver into a SDS-plus rotary hammer drill
Powerful - Effortless drilling is enabled even in hard concrete thanks to the impact mechanism
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Convenient SDS plus holder for fast drill bit changes
Impact rate at rated speed 14.4 V: 4500 bpm
Impact rate at rated speed 18 V: 4800 bpm
Bosch Drills
ลิงก์ที่เกี่ยวข้อง
- Bosch 1600A003NF Drill Accessory, 1 146mm
- Makita 650724-4 Drill Accessory, 1
- Makita 123443-0 Drill Accessory, 1
- Makita P-25482 Drill Accessory, 1 13mm
- Bosch SDS Drill Accessory
- Bosch Bi-Metal Accessory 48 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 52 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 73 mm 1, 40mm Overall