RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm
- RS Stock No.:
- 225-8322
- Distrelec หมายเลขบทความ:
- 304-14-251
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 225-8322
- Distrelec หมายเลขบทความ:
- 304-14-251
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 80mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 80mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- IT
RS Pro TS-35 Deep 80mm x 35mm x 7.5mm Din Rail
The RS Pro TS-35 deep DIN rail is used for mounting various electrical and industrial equipment. The TS-35 rail or top hat as it is also known is manufactured from steel that is hot-dip galvanized using the Sendzimir process. It is used for DIN rail terminal blocks, power supplies, plug in relays, timer modules, panel meters, I/O devices, robotics and automation and control devices.
Features and Benefits
Industry standard symmetrical rail with 80 x 35 x 7.5 mm(L x W x H) dimensions.;Conforms to EN 60715
Unslotted DIN rail
ลิงก์ที่เกี่ยวข้อง
- RS PRO Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 227 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 225 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 53 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 285 mm x 35mm x 7.5 mm
- Spelsberg Steel Unperforated DIN Rail, 327 mm x 35mm x 7.5 mm