Phoenix Contact Steel DIN Rail DIN Rail, 110 mm x 35 mm x 8 mm
- RS Stock No.:
- 281-528
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3002648
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 281-528
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3002648
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 110mm | |
| Width | 35 mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 110mm | ||
Width 35 mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail, unperforated, is designed to provide robust support and a reliable mounting solution for electrical components. Crafted from high-quality steel, it has been galvanised and passivated, ensuring excellent durability and resistance against corrosion. With precise dimensions that perfectly align with polyester terminal boxes from phoenix contact, this product not only meets the stringent requirements of European standard EN 60715 but also guarantees excellent performance for various applications.
Corrosion resistant coating enhances longevity in various environments
Designed to comply with European standard EN 60715 for safety assurance
Lightweight construction makes handling and installation straightforward
ลิงก์ที่เกี่ยวข้อง
- Fibox Steel Unperforated DIN Rail, 110 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 101 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 144 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 581 mm x 35 mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35 mm x 8 mm