RS PRO DIN Rail Enclosure Type, ABS 65.2 mm 142.8 mm DIN Rail Enclosure 89.8mm
- RS Stock No.:
- 238-3979
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB261.68
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB280.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 53 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB261.68 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-3979
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Enclosure Type | DIN Rail | |
| Product Type | DIN Rail Enclosure | |
| Body Material | ABS | |
| DIN Rail Type | Slotted | |
| Length | 142.8mm | |
| Width | 89.8mm | |
| Maximum Terminals | 3 | |
| Colour | Light Grey | |
| Series | RS PRO | |
| Internal Mount Type | DIN Rail | |
| Height | 65.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Terminal Type | PCB Terminal | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Enclosure Type DIN Rail | ||
Product Type DIN Rail Enclosure | ||
Body Material ABS | ||
DIN Rail Type Slotted | ||
Length 142.8mm | ||
Width 89.8mm | ||
Maximum Terminals 3 | ||
Colour Light Grey | ||
Series RS PRO | ||
Internal Mount Type DIN Rail | ||
Height 65.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Terminal Type PCB Terminal | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Enclosure
This DIN rail enclosure is brought to you by our own brand RS PRO. Made of self-extinguishing ABS V0, this is a customisable eight module DIN enclosure. It can be modified by different slot masks and filters to suit all different needs and environments, designed with ribs inside to give a flexible solution for PCB installation. RS PRO have designed this enclosure to be mounted to TS35 (or Top Hat) rail by three latches to ensure quick and easy installation, with this solution there are no technological holes between the PCB plate and the rail. The casing is assembled without screws making it efficient and easy.
Features and Benefits
Applications
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks, and screws for easy installation.
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO DIN Rail Enclosure Type, ABS 65.2 mm 105 mm DIN Rail Enclosure 90mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 89.4 mm DIN Rail Enclosure 89.9mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 107 mm DIN Rail Enclosure 90mm
- RS PRO DIN Rail Enclosure Type, ABS 65.3 mm 213.8 mm DIN Rail Enclosure 89.8mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.3 mm 177.8 mm DIN Rail Enclosure 89.8mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.3 mm 159.8 mm DIN Rail Enclosure 89.8mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 65.25 mm 71.7 mm DIN Rail Enclosure 89.8mm
- RS PRO DIN Rail Enclosure Type, ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm