RS PRO Geared DC Geared Motor, 12V dc, 20 Ncm, 70rpm, 5 mm Shaft Diameter

ยอดรวมย่อย (1 ชิ้น)*

THB2,254.22

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,412.02

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 23 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,254.22

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
258-8300
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Geared

Output Speed

70rpm

Shaft Diameter

5mm

Maximum Output Torque

20Ncm

Mount Type

Screw

Gearhead Type

Spur

Gear Ratio

50:1

Current Rating

50mA

Material

Steel

Shaft Length

9.5mm

Length

57.8mm

Width

27.7mm

Standards/Approvals

RoHS

Depth

27.7mm

Core Construction

Iron Core

Series

RS PRO

RS Pro 12 V DC Geared Motor IG33, 33mm


From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.

A robust unit with a high quality five pole armature, this DC motor is fitted with an all metal gearhead with sintered iron gears running on hardened steel shafts. With a spur gearbox, the output shaft runs in sintered bronze bearings, that facilitate high torque transfer from the motor through the gearbox.

The gear motor features a durable construction, and is designed for most low voltage applications, providing a 70 rpm no-load speed.

Features and Benefits

• 12 V dc Supply Voltage

• Sintered bronze bearings

• Spur gear head

• Five pole armature with VDR suppression

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions. This particualr motor is designed for applications such as;

• Vending machines

• Magnetic card readers

• Printer mechanisms

• Actuators

• All types of coin control systems

What's the Difference Between Brushed and Brushless DC Motors?

Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.

Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS Pro is there to support you.

ลิงก์ที่เกี่ยวข้อง