RS PRO Brushed Geared DC Geared Motor, 1.62 W, 12V dc, 24 V dc, 5 mNm, 4199rpm, 2 mm Shaft Diameter
- RS Stock No.:
- 238-9822
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB626.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB669.97
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 24 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB626.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-9822
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc, 24V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.62W | |
| Output Speed | 4199rpm | |
| Shaft Diameter | 2mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 5mNm | |
| Gearhead Type | Spur | |
| Current Rating | 300mA | |
| Material | Steel, Plastic | |
| Length | 52mm | |
| Standards/Approvals | RoHS | |
| Width | 110mm | |
| Depth | 30mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc, 24V dc | ||
Sub Type Brushed Geared | ||
Power Rating 1.62W | ||
Output Speed 4199rpm | ||
Shaft Diameter 2mm | ||
Mount Type Screw | ||
Maximum Output Torque 5mNm | ||
Gearhead Type Spur | ||
Current Rating 300mA | ||
Material Steel, Plastic | ||
Length 52mm | ||
Standards/Approvals RoHS | ||
Width 110mm | ||
Depth 30mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS Pro 12 to 24 V Model DC Motor with Multi-Ratio Gear
From RS Pro, this pre-assembled 12 to 24 V DC motor and Gearbox combination is ideal for model and robotics purposes. With clearly visible and colour-coded gearing set in a robust frame, the model is useful for educational demonstration as well as practical application.
These RS Pro Model Motors have an offset multi-ratio plastic gearbox fitted, and is supplied in a final ratio of 4096:1.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. This 58 mm geared motor is suitable for most low voltage applications, and provides a n rpm no load speed according to the supply voltage.
Features and Benefits
• Pre-assembled in plastic frame
• Iron core
• 52mm Length
• Spur gearhead
• The final output speed is determined by the motor supply voltage
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. These RS Pro model motors are ideal for both the hobbyist and for use in educational demonstrations and experiments.
• Teaching the principles of mechanics
• Models
• Robotics
• Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
RS Pro DC Multi-Ratio Gearboxes
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brushed Geared DC Geared Motor 12V dc 4199rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1675rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 6rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1550rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 274rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 260rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 5rpm, 6 mm Shaft Diameter