RS PRO Brushed DC Motor, 41 W, 14.5V dc, 13 Ncm, 3000rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 225-9541
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB17,871.92
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB19,122.95
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 11 ชิ้นจะส่งได้หลังจากวันที่ 26 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB17,871.92 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 225-9541
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 14.5V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushed | |
| Power Rating | 41W | |
| Output Speed | 3000rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 13Ncm | |
| Mount Type | Screw | |
| Current Rating | 6.9A | |
| Material | Steel | |
| Length | 37.7mm | |
| Shaft Length | 17.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 56.5mm | |
| Width | 56.5mm | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 14.5V dc | ||
Product Type DC Motor | ||
Sub Type Brushed | ||
Power Rating 41W | ||
Output Speed 3000rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 13Ncm | ||
Mount Type Screw | ||
Current Rating 6.9A | ||
Material Steel | ||
Length 37.7mm | ||
Shaft Length 17.6mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 56.5mm | ||
Width 56.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB

RS PRO Brushed DC Motor, 41 W, 14.5 V, 13 Ncm, 3000 rpm, 6 mm Shaft Diameter
This RS PRO brushed DC motor has a high power-to-weight ratio, allowing it to perform at full power despite its low-profile build. Its ultra-slim shape makes the device easier to fit into smaller spaces when compared with conventional permanent-magnet DC motors.
This DC motor's circuits are shielded from any malfunction, assuring optimal-level performance. It also ensures low levels of radio-frequency interference, along with an ultra-low speed capability, very low inertia and low inductance to avoid energy dispersion and conserve power. Zero cogging and minimal torque ripple results in reduced vibrations and noise, giving you a long-lasting and reliable machine.
This product conforms to RoHS standards, so you won't need to worry about hazardous substances. It's generally used in industrial applications including automation processes, automotive equipment and the oil and gas industries.
Features and Benefits
• Supply voltage of 14.5 V DC
• Brushed DC motor type
• Current rating of 6.9 A
• Power rating of 41 W
• Output speed of 3000 rpm
• Maximum output torque of 13 Ncm
• Length of 37.7 mm
• Shaft diameter of 120 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brushed DC Motor 23.5V dc 3000rpm, 10 mm Shaft Diameter
- RS PRO Brushed DC Motor 37.5V dc 3000rpm, 10 mm Shaft Diameter
- Flightlink Controls Brushed DC Motor 22.5V dc 3000rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1974rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 70 Ncm 5.5 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 992rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 45rpm, 3 mm Shaft Diameter
- RS PRO Brushed DC Motor 6V dc 13500rpm, 2.5 mm Shaft Diameter