RS PRO Brushless DC Motor, 24V dc, 0.9 Nm, 3700rpm, 25 mm Shaft Diameter
- RS Stock No.:
- 216-3796
- Distrelec หมายเลขบทความ:
- 304-04-533
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB10,055.35
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB10,759.22
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 24 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,055.35 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 216-3796
- Distrelec หมายเลขบทความ:
- 304-04-533
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushless | |
| Output Speed | 3700rpm | |
| Shaft Diameter | 25mm | |
| Maximum Output Torque | 0.9Nm | |
| Mount Type | Screw | |
| Material | Steel | |
| Current Rating | 6A | |
| Shaft Length | 20.6mm | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Depth | 68mm | |
| Width | 68mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushless | ||
Output Speed 3700rpm | ||
Shaft Diameter 25mm | ||
Maximum Output Torque 0.9Nm | ||
Mount Type Screw | ||
Material Steel | ||
Current Rating 6A | ||
Shaft Length 20.6mm | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
Depth 68mm | ||
Width 68mm | ||
- COO (Country of Origin):
- CN
RS PRO Brushless DC Motor
Introducing the range of RS PRO Brushless DC Motors (BLDC), a high-quality electric motor that uses an electronic motor controller and Hall-effect sensors to deliver reliable and optimum speed to the machines it's connected to. Thanks to the simple brushless design, this motor is suited to long-life applications with minimal upkeep, making it the ideal low-maintenance solution for a range of applications.
Features and Benefits:
Technical Features:
Applications:
DC Motors are incredibly versatile pieces of equipment that can be used in a range of applications. They are generally found in devices or used in applications where effective speed control is required and are particularly useful in industrial and heavy-duty domestic applications thanks to their high performance over long periods of time. Some of the products DC motors are used in are:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brushless DC Motor 0.9 Nm 25 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.24 Nm 25 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.21 Nm 25 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.021 Nm 6.2 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.36 Nm 4 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.05 Nm 6.2 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.084 Nm 10 mm Shaft Diameter
- RS PRO Brushless DC Motor 0.75 Nm 5 mm Shaft Diameter