XP Power IES01 DC-DC Converter, 3.3V dc/ 303mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max
- RS Stock No.:
- 213-4109
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IES0105S03
- ผู้ผลิต:
- XP Power
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 213-4109
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IES0105S03
- ผู้ผลิต:
- XP Power
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
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.50 → 5.50 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 303mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Package | DIP | |
| Isolation Voltage | 1.5kV | |
| Length | 13.2mm | |
| Width | 8.5mm | |
| Series | IES01 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Efficiency | 0.74 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.50 → 5.50 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 303mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Package DIP | ||
Isolation Voltage 1.5kV | ||
Length 13.2mm | ||
Width 8.5mm | ||
Series IES01 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Efficiency 0.74 | ||
The XP Power IES01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 3.3 V. This product offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional.
Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C
Operating temperature ranges from -40°C to +105°C