XP Power RDF25 DC/DC Converter, 12V dc/ 2080 mA, 160V dc Input, 16V Input 25 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 186-2877
- Distrelec หมายเลขบทความ:
- 304-40-310
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RDF2572S12
- ผู้ผลิต:
- XP Power
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 186-2877
- Distrelec หมายเลขบทความ:
- 304-40-310
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RDF2572S12
- ผู้ผลิต:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2080mA | |
| Mount Type | Through Hole | |
| Input Ratio | 10:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 25W | |
| Series | RDF25 | |
| Width | 25.4mm | |
| Depth | 11.5mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2080mA | ||
Mount Type Through Hole | ||
Input Ratio 10:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 25W | ||
Series RDF25 | ||
Width 25.4mm | ||
Depth 11.5mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RDF25 series provides an exceptional 10:1 input voltage of 16-160V DC. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overtemperature, overload and overvoltage.
Regulated Single Output
Covers all nominal inputs from 24 to 110 VDC for Railway Applications
Wide 10:1 Input Range
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty