DiodesZetex AP63300QWU-7, 5-Channel Buck Converter, Adjustable, 31V, 800 mV, 3 A 6-Pin, TSOT-26
- RS Stock No.:
- 246-6643
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AP63300QWU-7
- ผู้ผลิต:
- DiodesZetex
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 246-6643
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AP63300QWU-7
- ผู้ผลิต:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Buck Converter | |
| Maximum Output Voltage | 31V | |
| Minimum Input Voltage | 3.8V | |
| Maximum Input Voltage | 32V | |
| Minimum Output Current | 3A | |
| Topology | Synchronous Buck | |
| Number of Outputs | 5 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 6 | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 800mV | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buck Converter | ||
Maximum Output Voltage 31V | ||
Minimum Input Voltage 3.8V | ||
Maximum Input Voltage 32V | ||
Minimum Output Current 3A | ||
Topology Synchronous Buck | ||
Number of Outputs 5 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 500kHz | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 6 | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 800mV | ||
The DiodesZetex makes an automotive-compliant, 3A, synchronous buck converter with a wide input voltage range of 3.8V to 32V. The device fully integrates a 75mΩ high-side power MOSFET and a 40mΩ low-side power MOSFET to provide high-efficiency stepdown DC-DC conversion. The AP63300Q device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. It offers a Low-Dropout (LDO) mode and precision enable threshold to adjust UVLO. The device has Under voltage Lockout (UVLO), Output overvoltage protection (OVP), Cycle-by-cycle peak current limit and Thermal shutdown protection circuitry.
Rated input voltage is 3.8V to 32V and Output voltage is 0.8V to VIN 3A continuous output current, 22μA low Quiescent current 500kHz switching Frequency and supports Pulse Frequency Modulation
ลิงก์ที่เกี่ยวข้อง
- DiodesZetex AP63300QWU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP63301QWU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP63301QWU-7 Adjustable 0.8 V TSOT-26
- DiodesZetex Adjustable 800 mV TSOT-26
- DiodesZetex AP62301WU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP62300TWU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP62250WU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP62150WU-7 Adjustable 800 mV 6-Pin, TSOT-26