Fluke Test Lead Kit for Use with Fluke 17XX Power or Energy Loggers

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
ผู้ให้การสนับสนุน
Fluke DMM EOY 2026
RS Stock No.:
182-6750
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
FLUKE-17XX-TL
ผู้ผลิต:
Fluke
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke

Product Type

Test Lead Kit

Accessory Type

Test Lead Kit

For Use With

Fluke 17XX Power or Energy Loggers

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

Fluke Test Lead Kit, For Use With Fluke 17XX Power or Energy Loggers - FLUKE-17XX-TL


This test lead kit is designed as an accessory for Fluke 17XX power and energy loggers, providing connection capability for measurement and monitoring tasks. It functions as a set of leads compatible with Fluke power logger equipment, intended for use in routine data collection and diagnostic activities where precise electrical connections to the logger are required.

Features and Benefits:


• Supplied for use with 17XX power loggers for direct compatibility
• Designed as accessory test leads for energy monitoring convenience
• Constructed to replace multimeter leads for straightforward swaps
• Available without hazardous area certification for non-ex-rated locations
• Engineered for durability suited to power logging fieldwork

Applications


• Suitable for recording power and energy consumption with loggers
• Ideal for onsite electrical diagnostics and logging setups
• Used with Fluke multimeters as a lead replacement option
• Can be used for accessory provisioning of power logger kits

Are these leads certified for use in explosive atmospheres?


No, they are not issued with hazardous area certification and should not be used in ex-rated environments.

Which instruments will accept these leads?


They are compatible with Fluke 17XX power and energy loggers and can serve as accessory leads for associated measurement equipment.

Can they replace standard multimeter test leads?


Yes, they can be used as replacement leads for Fluke multimeter connections where compatible interfaces exist.

What should technicians consider when deploying these leads onsite?


Technicians should ensure the worksite does not require hazardous-area rated accessories and verify connection compatibility with the logger input terminals.

ลิงก์ที่เกี่ยวข้อง