RS PRO Smart Temperature and Humidity Probe for Use with Temperature and Humidity Logger
- RS Stock No.:
- 172-0570
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 172-0570
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Smart Temperature and Humidity Probe | |
| Product Type | Data Logger Accessory | |
| For Use With | Temperature and Humidity Logger | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Smart Temperature and Humidity Probe | ||
Product Type Data Logger Accessory | ||
For Use With Temperature and Humidity Logger | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO High Accuracy Temperature & Humidity Probe (for use with RS PRO Temperature & Humidity Logger)
The RS Pro temperature and humidity probe is a compact and lightweight probe for use with the RS PRO temperature & humidity data logger, ideal for applications where monitoring of precise air temperature and humidity measurement is required. This durable probe features a temperature range of -30 to +80˚C and humidity range of 0 to 100%RH offering excellent temperature and humidity readings when used with a logger. The RS PRO temperature and humidity probe can be used as an additional or spare temperature probe for stock number 172-0566.
Features and benefits
• Temperature measurement range -30 to +80°C
• Temperature resolution 0.01°C
• Temperature accuracy ±0.2°C to ±0.8°C
• Humidity range 0 to 100%RH
• Humidity resolution 0.1%RH
• Humidity accuracy (@ 25°C ) ±1.8 to ±4%RH
• 79 inch cable length
• For use with RS PRO cloud connected data logger (172-0566)
Applications
Temperature is one of the most measured parameters whether its for industrial applications indoors or outdoors. It can also be difficult to measure accurately. When it comes to temperature probes, RS Pro offer a range of temperature probes which are accurate, reliable, high quality and flexible. They are commonly used in applications such as:
• Transportation
• Food and Drink
• Building and Site Monitoring
• Pharmaceutical Fridge Monitoring
How easy is it to set up the RS PRO Temperature & Humidity Data Logger?
The RS Pro Temperature & Humidity Data Logger range are simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your WiFi network. After set-up, the device can be placed anywhere within range of the WiFi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog App, enabling you to monitor the ambient temperature and humidity of your chosen location from anywhere at any time.
Note
This is for an additional or spare probe for use with the RS PRO temperature and humidity data logger.
ลิงก์ที่เกี่ยวข้อง
- Seeed Studio Temperature and Humidity Sensor for DHT11 Grove System
- MikroElektronika Temperature and Humidity 13 Click Development Kit for Mikroe-3635
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 18 Click Temperature & Humidity Sensor Add On Board for HS3003 MikroBus
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
- MikroElektronika Temperature and Humidity 20 Click Temperature & Humidity Sensor Add On Board for CC2D23 MikroBus