Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- RS Stock No.:
- 195-3136
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 34925T-001
- ผู้ผลิต:
- Keysight Technologies
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 195-3136
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 34925T-001
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Terminal Block | |
| For Use With | 34925A Multiplexer | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type Terminal Block | ||
For Use With 34925A Multiplexer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
"The Keysight 34925T is a terminal block for the 34925A 40/80-channel FET multiplexer. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The following two terminal blocks are available to facilitate wiring connections to the 34925A module: 34925T Terminal Block for 2-wire configurations, 34925T-002 Terminal Block for 1-wire configurations.
The 34925T is a detachable terminal block that provides a flexible method for connecting external wiring."
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Keysight Technologies Data Acquisition Terminal Block for Use with 34922A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34924A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34923A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module