Hirose SD 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 184-6516
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDEG-9PF(55)
- ผู้ผลิต:
- Hirose
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 184-6516
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDEG-9PF(55)
- ผู้ผลิต:
- Hirose
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
| Brand | Hirose | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| D-Sub Shell Size | E | |
| Current Rating | 3.0A | |
| Mixed Contact Layout | 9W2 | |
| Housing Material | PBT | |
| Voltage Rating | 350.0 V, 490.0 V | |
| Length | 30.81mm | |
| Width | 16.89mm | |
| Depth | 12.55mm | |
| Series | SD | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel | |
| Dimensions | 30.81 x 16.89 x 12.55mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
D-Sub Shell Size E | ||
Current Rating 3.0A | ||
Mixed Contact Layout 9W2 | ||
Housing Material PBT | ||
Voltage Rating 350.0 V, 490.0 V | ||
Length 30.81mm | ||
Width 16.89mm | ||
Depth 12.55mm | ||
Series SD | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel | ||
Dimensions 30.81 x 16.89 x 12.55mm | ||
- COO (Country of Origin):
- JP
Straight THT Type D-subminiature connectors
Directly mountable vertically on PCBs
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
The SD-B and SD-G Series D sub-straight dip soldering connectors are designed to be mounted vertically on PCBs. Directly connected to the circuite on PCBs, they are suitable for saving labor in mounting. 9, 15,25,37, and 50-contact models available.
Compact and sturdy due to a metal shell
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
ลิงก์ที่เกี่ยวข้อง
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting