Knipex 77 12 115 Side Cutters
- RS Stock No.:
- 267-7122
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 77 12 115
- ผู้ผลิต:
- Knipex
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB2,370.70
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,536.65
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 267-7122
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 77 12 115
- ผู้ผลิต:
- Knipex
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
| Brand | Knipex | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Knipex | ||
ไม่สอดคล้อง
- COO (Country of Origin):
- DE
The Knipex electronics diagonal cutter use for extreme demands on cutting pliers caused by hard or tough materials, example piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries.Always the right cutting tool, even with the hardest material.Precision carbide metal cutting edges soldered into forged blanks.
Sturdy, zero backlash box joint
Low friction double spring for gentle and even opening
The polish or mirror polish together with a fine film of oil offer effective rust protection no circuit faults caused by peeling chrome from plated tools
Cutters additionally laser hardened, cutter hardness at least 60 HRC
Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger
Ball bearing chrome steel, oil hardened
Low friction double spring for gentle and even opening
The polish or mirror polish together with a fine film of oil offer effective rust protection no circuit faults caused by peeling chrome from plated tools
Cutters additionally laser hardened, cutter hardness at least 60 HRC
Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger
Ball bearing chrome steel, oil hardened
ลิงก์ที่เกี่ยวข้อง
- Knipex Knipex With Bevel ESD Safe Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex 77 42 115 ESD Without Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Knipex 64 52 Flush Cutter