RS PRO Grey Plastic Control Station Enclosure - 6 Hole 22 mm Diameter
- RS Stock No.:
- 282-5507
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,930.82
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,065.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 87 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,930.82 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-5507
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 225mm | |
| Width | 70mm | |
| Depth | 51mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | VDE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 225mm | ||
Width 70mm | ||
Depth 51mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- IT
RS PRO Waterproof Enclosure
Crafted to endure the harshest conditions, the RS PRO Waterproof Electrical Control Switch Enclosure is your ultimate safeguard for electrical components and controls. Engineered with precision and durability in mind, this enclosure offers IP65 level protection against dust, water, and external contaminants, ensuring the reliable operation and longevity of your equipment.
Features and Benefits
• IP65 waterproof rating provides complete protection against water ingress, safeguarding your electrical components even in the most demanding environments
• Moulded in grey UL94-HB ABS, this enclosure is built to withstand tough conditions providing durability and longevity
• Six pre-drilled 22mm cut-outs offer convenient mounting options for push button switches, allowing for easy installation and accessibility
• 21mm Diameter Knockouts moulded into the enclosure with PG13.5 thread for cable glands, facilitating secure cable management
• Operating temperature of -25° to 70°C offering a wide range of applications
Applications
Ensure the safety and longevity of your electrical components with the RS PRO Waterproof Electrical Control Switch Enclosure. Built to withstand the toughest conditions, this enclosure offers peace of mind, knowing that your equipment is protected against the elements. Trust RS PRO for quality, reliability, and superior performance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- Lovato Electric Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 3 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 6 Hole 22 mm Diameter
- ABB Grey Plastic MEP6 Control Station Enclosure - 6 Hole 22.5 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter