ABB AF Series Contactor, 100 → 250 V Coil, 3-Pole, 82 A, 55 kW, 3NO (Main), NO/NC (Auxiliary), 690 V

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
832-9110
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
AF110-30-11-70
ผู้ผลิต:
ABB
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

82 A

Range

AF110-30-11-70

Power Rating

55 kW

Series

AF

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

148mm

Width

90mm

Depth

123.5mm

Minimum Operating Temperature

-40 °C, -25 °C

Maximum Operating Temperature

+55 °C, +70 °C

COO (Country of Origin):
SE

AF Series Contactors


ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately