ABB Contactor Interlock for use with A9 to A40 Series

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB1,355.00

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,449.85

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
512-4678
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1SBN030110R1000 - VE5-1
ผู้ผลิต:
ABB
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ABB

Accessory Type

Interlock

For Use With

A9 to A40 Series

Series

VE5

สถานะRoHS: ไม่สามารถใช้ได้

COO (Country of Origin):
FR

ABB VE5 Series Contactor Interlock, 2.3A Current Rating, 690V Voltage Rating - 1SBN030110R1000


This contactor interlock is an essential electrical interlock device designed to enhance safety and reliability in industrial automation applications. Suitable for use with the A9 to A40 series, it operates at a voltage rating of 690V. This interlock facilitates seamless integration into existing systems, ensuring operational efficiency and compliance with safety standards.

Features & Benefits


• Provides a 2NC contact configuration for enhanced safety

• Operates reliably at a voltage rating of 690V

• Supports a current rating of up to 2.3A

• Designed for compatibility with A9 to A40 series equipment

• Streamlines safety protocols in industrial environments

• Reliable component in ABB contactor accessories portfolio

Applications


• Used with A9 to A40 series equipment

• Ideal for safety in industrial automation

• Integrates with various ABB electrical systems

• Essential for maintaining safety standards during operations

• Utilised in circuit separation and power control

What types of equipment can be used with this interlock?


This interlock is specifically designed to work with the A9 to A40 series, allowing for effective integration into various electrical systems. Its compatibility makes it a versatile choice for those using ABB products.

How does this interlock enhance safety in electrical systems?


By using a 2NC contact configuration, this interlock prevents unintended operations, ensuring that equipment cannot be activated under unsafe conditions. This feature is critical in safeguarding against electrical hazards.

What is the maximum voltage this interlock can handle?


The device operates at a maximum voltage rating of 690V, making it suitable for heavy-duty applications and capable of managing significant electrical loads commonly found in industrial settings.

What current rating does this interlock support?


It supports a current rating of 2.3A, allowing it to function effectively in various automation contexts, ensuring reliability in high-demand environments.

Can this interlock be installed easily in existing systems?


Yes, its design is tailored for compatibility with existing ABB equipment, facilitating straightforward installation and minimising the need for extensive modifications to current setups.