Schneider Electric TeSys Terminal for use with 3 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4691
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LA9G3712
- ผู้ผลิต:
- Schneider Electric
- RS Stock No.:
- 249-4691
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LA9G3712
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Contactor Connector | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Range | TeSys | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Connector | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Range TeSys | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3712
These accessories are terminal adapters for TeSys Giga 265-500 contactor. It is used to 3 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 45mm to 70mm. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric spreader kit is suitable for box type connectors. It has 45 to 70 mm pole pitch.
UL certified and mercury free
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long