RS PRO Sitting/Standing Computer Workstation 120 mm x 720mm x 415 mm
- RS Stock No.:
- 235-5099
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB10,393.99
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,121.57
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 40 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,393.99 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 235-5099
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Computer Workstation | |
| Work Position | Sitting/Standing | |
| Wheeled | No | |
| Keyboard Shelf | Yes | |
| Material | Steel | |
| Colour | Black | |
| Depth | 415mm | |
| Adjustable Height | Yes | |
| Height | 120mm | |
| Width | 720mm | |
| CPU Compartment | No | |
| Standards/Approvals | No | |
| Load Capacity | 15kg | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Computer Workstation | ||
Work Position Sitting/Standing | ||
Wheeled No | ||
Keyboard Shelf Yes | ||
Material Steel | ||
Colour Black | ||
Depth 415mm | ||
Adjustable Height Yes | ||
Height 120mm | ||
Width 720mm | ||
CPU Compartment No | ||
Standards/Approvals No | ||
Load Capacity 15kg | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
RS PRO Ergonomic Sit-Stand Desk
RS PRO brings you the fantastic sit-stand desk converter, designed for easy installation with a simple one step assembly and quick release removable keyboard tray. Designed by the RS PRO team for those who need the flexibility to change posture and position with the option of being able to store the converter away when it is not in use. Dedicated to offering a simple sit or stand solution that is easy to attach and a simple pull handle to adjust the work surface to the height needed. Made from MDF, PVC and steel this sit-stand desk is sturdy and strong and can support up to 15 kgs which is ideal for computer desk set ups even with multiple screens.
Features and Benefits
Applications
Sit stand desktop converters are ideal for offering flexibility to users who need the option of differing posture and positions. There are many benefits to having the option to stand at your desk including a boost to efficiency and productivity, there are also health benefits that can be highly advantageous such as back and neck pain relief, reduce blood pressure spikes and improves blood circulation. They can be used in home offices or industrial environments including:
Call centres
Offices
Workshops
Warehouses
ลิงก์ที่เกี่ยวข้อง
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- StarTech.com Sitting/Standing Computer Workstation 1.14 m x 600mm x 800 mm
- RS PRO Sitting/Standing Computer Desk 1176 mm x 1200mm x 600 mm
- StarTech.com Sitting/Standing Computer Desk 160 mm x 1134mm x 703 mm
- StarTech.com Sitting/Standing Computer Desk 1200 mm x 800mm x 600 mm
- Bott Sitting/Standing Computer Desk 342 mm x 350mm x 290 mm
- StarTech.com Sitting/Standing Computer Desk 160 mm x 900mm x 666 mm