EDAC, 560 Wire to Wire Connector Cable, 5 Crimp, 250V 3A
- RS Stock No.:
- 111-9316
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 560-005-000-310
- ผู้ผลิต:
- EDAC
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 111-9316
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 560-005-000-310
- ผู้ผลิต:
- EDAC
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
| Brand | EDAC | |
| Pole Format | 5 | |
| Product Type | Wire to Wire Connector | |
| Current | 3A | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Cable Diameter | 1.3mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 560 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand EDAC | ||
Pole Format 5 | ||
Product Type Wire to Wire Connector | ||
Current 3A | ||
Voltage 250V | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
Cable Diameter 1.3mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 560 | ||
- COO (Country of Origin):
- CN
EDAC IP67 560 Series Wire to Wire Plugs
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
ลิงก์ที่เกี่ยวข้อง
- EDAC 2 Crimp, 250V 3A
- EDAC 3 Crimp, 250V 3A
- EDAC 5 Crimp, 250V 3A
- EDAC 2 Solder, 250V 3A
- EDAC 560 and 572 Crimp Tool Crimp Tool for 565 Series Connector Contacts, 570 Series Connector Contacts
- Astrodyne TDI 085.00301.00 Wire Leads
- Astrodyne TDI 085M.00301.00 Wire Leads
- Astrodyne TDI 084M.00301.00-RSI Wire Leads