RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 2.5 in x 63.5 mm
- RS Stock No.:
- 245-6718
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (50 ชิ้น, ในแพ็คขนาด 50)*
THB1,340.05
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,433.85
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 01 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 50 + | THB26.801 | THB1,340.05 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-6718
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Length | 2.5in | |
| Product Type | Elevator Bolt | |
| Thread Length | 63.5mm | |
| Thread | 1/4-20 in | |
| Grade | A | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASME B18.5, SAE J429 GRADE 1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5in | ||
Product Type Elevator Bolt | ||
Thread Length 63.5mm | ||
Thread 1/4-20 in | ||
Grade A | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ASME B18.5, SAE J429 GRADE 1 | ||
RS PRO Elevator Bolts
Introducing the range of RS PRO Elevator Bolts, a high-quality fastener solution for heavyweight applications such as connecting canvas belts in conveyor systems or tight spaces with moving parts like lifts. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Elevator bolts are designed with large flat heads but offer a variety of different flat head styles like fanged, ribbed or slotted, and are sometimes referred to as elevator bucket bolts or bucket bolts. They are able to carry intense loads thanks to the flat head design that sits flush against the surface they are holding together. Elevator bolts are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 1.5 in x 38.1 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 0.75 in x 0.75 in
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 2 in x 50.8 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 1.75 in x 44.45 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 1.25 in x 31.75 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 3 in x 76.2 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 1 in x 25.4 mm
- RS PRO Zinc Plated Steel Coach Bolt, 5/8-11 in x 2.5 in x 63.5 mm