RS PRO Plain Stainless Steel Coach Bolt, M10 x 60 mm
- RS Stock No.:
- 122-4438
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 25 ชิ้น)*
THB966.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,033.80
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 25 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB966.17 | THB38.647 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 122-4438
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Length | 60mm | |
| Product Type | Coach Bolt | |
| Thread Length | 60mm | |
| Thread | M10 | |
| Neck Type | Square Neck | |
| Grade | A2 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Bolt Size | M10 x 60 mm | |
| Standards/Approvals | DIN 603 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Length 60mm | ||
Product Type Coach Bolt | ||
Thread Length 60mm | ||
Thread M10 | ||
Neck Type Square Neck | ||
Grade A2 | ||
Material Stainless Steel | ||
Finish Plain | ||
Bolt Size M10 x 60 mm | ||
Standards/Approvals DIN 603 | ||
RS PRO A2 Stainless Steel Coach Bolt (M10 x 60mm)
A high quality and tough Steel coach bolt with an attractive dome shaped head and square neck section, preventing the coach bolt from turning once installed in a square hole for a secure connection.;Constructed from A2 Stainless Steel for excellent wear and corrosion resistant making the coach bolts suitable for outdoor and indoor use. The Stainless Steel coach bolts meet standard DIN 603 to meet all the expected dimensions and size tolerances for coach bolts ensuring a reliable and high quality bolt.;Suitable for use in many different applications from construction through to wood working and furniture making, coach bolts are used throughout industry and provide a secure, hardwearing and long lasting connection through a wide range of materials.
Features and Benefits
M10 x 60mm Coach bolt
A2 Stainless Steel construction
Square neck section prevents spinning
Corrosion resistant
Suitable for use in low and high temperatures
Standards and Approvals: DIN 304
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 60 mm x 60 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 110 mm x 110 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 90 mm x 90 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 35 mm x 35 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 30 mm x 30 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 25 mm x 25 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 70 mm x 70 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 80 mm x 80 mm