RS PRO White Radio Controlled Analogue Clock, 420 mm Diameter Wall
- RS Stock No.:
- 811-1833
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 811-1833
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | Yes | |
| Mount Type | Wall | |
| Shatterproof | Yes | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | Plastic | |
| Material | Plastic | |
| Diameter | 420mm | |
| Standards/Approvals | No | |
| Depth | 55mm | |
| Weight | 1.45kg | |
| Battery Quantity | 4 | |
| Battery Size | AA | |
| Colour | White | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled Yes | ||
Mount Type Wall | ||
Shatterproof Yes | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material Plastic | ||
Material Plastic | ||
Diameter 420mm | ||
Standards/Approvals No | ||
Depth 55mm | ||
Weight 1.45kg | ||
Battery Quantity 4 | ||
Battery Size AA | ||
Colour White | ||
- COO (Country of Origin):
- CN
RS PRO Radio Controlled White Wall Clock
To make an impressive statement in any interior regardless of whether this is a living room, industrial building, warehouse or merely back office there is always a need to have a reliable Wall Clock handing on your wall. Introducing the RS PRO Radio Controlled Wall Clock with white dial, 12 black Arabic markings and minutes track printed in black. This 42 cm white plastic cased wall clock has been designed with a shatterproof front lens to protect the Radio Controlled in case of the unexpected fallout. The black display, along with the white finish plastic case design gives a neutral look that everyone can appreciate. This Radio Controlled Wall Clock receives the MSF signal to provide an accurate and reliable source of UK local time. The clock requires 4x LR6 size batteries, which is already included. This Wall Clock will make a difference during your busy day without disturbing your concentration as it operates in silent mode. The clock is designed for the UK and Ireland customers only. We are so confident about this Radio Controlled Wall Clock that we are giving a 3-year warranty.
Feature and Benefits
Frequently asked questions
What is a Radio Controlled Clock?
A Radio Controlled Wall Clock receives a time signal from a radio transmitter that is tuned to an 'Atomic Clock'. Radio Controlled clocks have a margin of error of just one second in 100,000 years. The transmitter signal is picked up by the watch or clock and sets the time and date automatically.
Can you use this clock anywhere in the world?
This Radio Controlled Wall Clock is suitable for use in Great Britain and Ireland only. Also check our range for European versions.
At what frequency does the MSF signal operate?
The signal operates on a frequency of 60 kHz.
Why am I having MSF reception difficulties?
It could be that there is a reduced local signal. Also, the clock will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect.
Note
Radio Controlled Clocks are only for use within the UK and Ireland only. These clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concentrate are likely to cause problems in this respect.
ลิงก์ที่เกี่ยวข้อง
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- RS PRO White Analogue Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 215 mm Diameter Wall
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 320 mm Diameter Wall