ยอดรวมย่อย (1 ชิ้น)*
THB3,212.45
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,437.32
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 6 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,212.45 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-8168
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Toggle Clamp | |
| Product Type | Clamp | |
| Holding Force | 136kg | |
| Material | Stainless Steel | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Height | 100.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Toggle Clamp | ||
Product Type Clamp | ||
Holding Force 136kg | ||
Material Stainless Steel | ||
Series RS PRO | ||
Standards/Approvals No | ||
Height 100.5mm | ||
- COO (Country of Origin):
- TW
RS PRO Toggle Clamp
These RS PRO nose mounted over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is stainless steel for increased durability. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.
Features and Benefits
Holding force of 136kg
Where can you use these toggle clamps?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Toggle Clamp Clamp
- RS PRO 190 ° Toggle Clamp Clamp
- RS PRO 93 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 150 ° x 32 mm Vertical Toggle Clamp Clamp
- RS PRO 50 mm x 51 mm Push Pull Toggle Clamp Clamp
- RS PRO 90 ° x 32 mm Vertical Toggle Clamp Clamp
- RS PRO 32 mm x 32 mm Push Pull Toggle Clamp Clamp
- RS PRO 120 ° Vertical Toggle Clamp Clamp