ยอดรวมย่อย (1 ชิ้น)*
THB513.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB549.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 68 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB513.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-8152
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Toggle Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 90° | |
| Jaw Depth | 12.7mm | |
| Holding Force | 68kg | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Height | 36mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Toggle Clamp | ||
Product Type Clamp | ||
Jaw Opening 90° | ||
Jaw Depth 12.7mm | ||
Holding Force 68kg | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series RS PRO | ||
Height 36mm | ||
- COO (Country of Origin):
- TW
RS PRO 90° x 12.7mm Toggle Clamp
These RS PRO vertical over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.
Features and Benefits
Holding force of 68kg
Where can you use these toggle clamps?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 90 ° x 12.7 mm Toggle Clamp Clamp
- RS PRO 90 ° x 50.9 mm Toggle Clamp Clamp
- RS PRO 90 ° x 67.2 mm Toggle Clamp Clamp
- RS PRO 90 ° x 34.9 mm Toggle Clamp Clamp
- RS PRO 90 ° x 32 mm Vertical Toggle Clamp Clamp
- RS PRO 90 ° x 20 mm Horizontal Handle Toggle Clamp Clamp
- RS PRO 44 mm x 40 mm Toggle Clamp Clamp
- RS PRO 16.9 mm x 17 mm Toggle Clamp Clamp