RS PRO IEK10N Clamp Meter 300 A 600 V dc 250 V ac CAT II, CAT III

มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 ชิ้น)*

THB5,398.50

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,776.40

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
สต็อกสุดท้ายของ RS
  • 2 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ

ชิ้น
ต่อหน่วย
1 - 4THB5,398.50
5 +THB4,442.97

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
124-1958
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Clamp Meter

Resistance Resolution

100mΩ

Maximum AC Voltage Measurement

250V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

30MΩ

Model Number

IEK10N

DC Voltage Accuracy

±0.7 % rdg + 2 Digits

Clamp Meter Type

AC Current Clamp Meter

DC Voltage Resolution

100 V dc

Resistance Measurement Accuracy

±3 % rdg + 5 Digits

AC Current Accuracy

±1.9 % rdg + 0.5 A

AC Current Resolution

30mA

Minimum Operating Temperature

0°C

AC Voltage Accuracy

±1.7% + 5 Digits

AC Voltage Resolution

1mV ac

Maximum Jaw Opening

29mm

Maximum Operating Temperature

50°C

Length

145mm

Height

24mm

Weight

112g

Standards/Approvals

IEC 1010-1

Width

42mm

Functions Measured

Continuity, Resistance, Diode, AC Voltage, AC Current, DC Voltage

Safety Category Voltage

300V, 600V

Power Source

Battery

Maximum Conductor Size

29mm

Maximum AC Current Measurement

300A

Battery Type

AAA

Display Type

LCD

Battery Life

800h

Safety Category Level

CAT II, CAT III

COO (Country of Origin):
TW

RS PRO IEK10N AC Current Clamp Meter, Max Current 300 A AC, CAT II 600 V, CAT III 300 V


This RS PRO IEK10N N digital clamp multimeter is a reliable diagnostic tool measuring AC current, AC and DC voltage, resistance as well as continuity. You can use it to measure cable or other conductors at any point in your electrical system without needing to cut into the wire or shut off the current in your circuit.

The meter is a great choice when you need to easily diagnose problems with your existing electrical circuits as well as when testing new troubleshooting new installations. It's also a handy device you can use to perform periodic maintenance tasks and troubleshoot your application more easily.

The device features a well-visible digital display with a data hold option. It's supplied with a current adapter, test lead set and soft case, meaning it's ready to use. It conforms to the CAT II 600 V, CAT III 300 V categories, so you can be sure it's safe to use.

Features and Benefits


• Multimeter and clamp accessory type

• Battery life of 800 h

• Battery type of AAA

• AC current clamp meter type

• Dimensions of 145 x 42 x 24 mm

• LCD type

• Resistance functions measured of AC current, AC voltage, continuity, DC voltage and diode test

• Jaw capacity (busbars) of 29 mm

• Maximum conductor size of 29 mm

• Operating temperature range of 0°C to +50°C

• Safety category voltage of CAT II 600 V and CAT III 300 V

• Weight of 112 g

ลิงก์ที่เกี่ยวข้อง