Schneider Electric 440V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- RS Stock No.:
- 219-9418
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV433803
- ผู้ผลิต:
- Schneider Electric
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB100,705.28
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB107,754.65
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 219-9418
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV433803
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- JP
The Schneider Electric Micrologic 4.2 is a 3 poles 3d electronic trip unit used on Compact NSX 250 circuit breakers. This 250A rating electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also an adjustable short-time protection and a fixed instantaneous protection against short-circuits. Micrologic 4.2 Vigi trip unit offers an integrated adjustable earth-leakage protection. Micrologic 4.2 indicates overloads with Alarm LEDs. The green ready LED flashes if the circuit breaker is ready to trip. An earth leakage pre-alarm can be remotely available by installing the optional SDx module (LV429532). This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers