Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- RS Stock No.:
- 219-9336
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV429115
- ผู้ผลิต:
- Schneider Electric
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB52,179.07
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB55,831.60
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 219-9336
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV429115
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 100A | |
| Range | Compact | |
| Series | Micrologic 6.2 E | |
| For Use With | Compact NSX 100/160/250 Circuit Breakers | |
| Rated Control Voltage | 690V ac | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 100A | ||
Range Compact | ||
Series Micrologic 6.2 E | ||
For Use With Compact NSX 100/160/250 Circuit Breakers | ||
Rated Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric micrologic 6.2 E (Energy) is a 3 poles 3d electronic trip unit used on compact NSX 100/160/250 circuit breakers. This 100A rating electronic trip unit is an optimum choice for all standard and specific applications. Micrologic 6.2 E indicates overloads with alarm LEDs. The green ready LED flashes if the circuit breaker is ready to trip. Micrologic 6.2 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. This product is part of our EcoStruxure power architecture if associated with PowerTag NSX and compact NSX basic frame.
It has electronic trip unit technology
It embeds adjustable long time protection against overloads
It provides also adjustable short-time protection and instantaneous protection against short-circuits
It has an additional and adjustable ground fault prote
It embeds adjustable long time protection against overloads
It provides also adjustable short-time protection and instantaneous protection against short-circuits
It has an additional and adjustable ground fault prote
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers