Danotherm CBH265C777-15R-KT, 15 Ω 200 W Wirewound Chassis Mount Resistor ±10 %

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
144-2009
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
CBH265C777-15R-KT
ผู้ผลิต:
Danotherm
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Danotherm

Product Type

Chassis Mount Resistor

Resistance

15Ω

Power Rating

200W

Series

CBH-265

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±10 %

Temperature Coefficient

+100 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire

Minimum Operating Temperature

-40°C

Overall Length

265mm

Maximum Operating Temperature

70°C

Overall Width

31mm

Overall Height

60mm

Standards/Approvals

RoHS

These braking resistors are insulated and can easily be mounted in compact constructions. They are specially constructed for high pulse loads compared to the average load. The nominal load can be improved by forced air cooling or by mounting the resistors on a heat sink. The resistor elements are wirewound on mica support sheets. Lower ohmic values are made with helix wound elements mounted in ceramic support. The outer housing is an aluminium profile insulated with micanite sheets on all inner surfaces. The resistor elements are fixed symmetrically in the profile by the mica construction. This ensures a symmetric expansion of the resistors and maximum stability to high load impulses. The aluminium profile with the fixed resistor element is filled with quartz sand. This ensures a minimum change of the resistor surface temperature even if the resistor element reaches its maximum temperature during a pulse load.

Small size;Overload 10-16 x P nom (5 seconds pulse, 120 s cycle), depending on ohmic value;Aluminium case ensures high IP rating;Low thermal drift of 100 ppm/K ensured by nickel-chrome 8020 alloy;Mica insulation ensures high dielectric strength;Low noise level;Low surface temperature;Capable of withstanding high vibration;Filled with Si02 for high-power overload capability and high thermal capacity;Thermal relief expansion mounting feet;Optional thermal switch for thermal protection is available;Flying leads;Fully insulated with no external live parts

The Alpha range of resistors from Danotherm consist of fully welded wirewound resistors, mounted in silica sand, insulated with Micanite and mounted in an anodised aluminium house. The base material is high temperature Micanite which is long time stable at +700°C and short time resistant up to +1000°C. The construction has high resistance to temperature changes. These braking resistors comply with IP50 giving electrical and thermal protection. Danotherm has developed thermal simulation corresponding to all resistor types and resistor values. By using these models, Danotherm were able to calculate the temperature rises in the resistor wire and on the surface for all possible load applications.;Danotherm CBH brake resistors are ideal for applications in electronic variable speed drives as braking resistors. This allows you to control the speed or position of escalators, elevators, conveyor belts and cranes where regenerated energy requires dissipation. They are also suitable for renewable energy systems such as kite power, solar inverters, solar power, tidal power and wind turbines.

ลิงก์ที่เกี่ยวข้อง