Megaman GES/E40 CFL Bulb, 100 W, 4000K, Cool White Colour Tone

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
678-4593
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
HC01100i
ผู้ผลิต:
Megaman
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Megaman

Wattage

100 W

Lamp Base

GES/E40

Length

279 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

80mm

Luminosity

6700 lm

Life Hours

15000h

COO (Country of Origin):
CN

Megaman® Clusterlite® High Power Compact Fluorescent Lamps


High power Megaman Clusterlite lamps, designed to replace Mercury or Metal Halide lamps giving longer life and lower energy consumption. Can also replace SON lamps to give a whiter light.

Engineered with patented cooling-tube to ensure over 75% maintenance of lumen output throughout operating lifeUniversal burning position for base-up, base down or horizontal operationInstant restart capability with rapid start-up time: 150 seconds to reach 80% light output at 25°CCluster-type lamp tube design allows continuous operation upon partial failure of lamp tubesWidely applicable for use in both enclosed and open luminaires

Note

When retrofitting lamps with the 200 W (678-4603) and 320 W (678-4606) versions, the existing ballast must be replaced with the dedicated 200W (678-4600) or 320W (678-4619) ballast and bypassed for other lamps (60W to 100W inclusive).