RS PRO Indoor & Outdoor CCTV Camera, IP20 1920 x 1080 pixel
- RS Stock No.:
- 218-679
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB5,087.87
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,444.02
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 33 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,087.87 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 218-679
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Camera Type | Body Cam | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Connection Type | USB-C | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 17mm | |
| Weight | 58g | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Height | 104mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Camera Type Body Cam | ||
Maximum Resolution 1920 x 1080 pixel | ||
Connection Type USB-C | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 17mm | ||
Weight 58g | ||
Standards/Approvals CE, RoHS, UKCA | ||
Height 104mm | ||
- COO (Country of Origin):
- GB
RS PRO Full HD Body Camera
The RS PRO Body Camera is a compact yet powerful recording device designed to enhance security and personal safety. With Full HD resolution and a wide-angle lens, it captures crisp, clear footage with a broad field of view. The 180° rotatable lens provides unmatched flexibility, allowing you to use it as a discreet body-worn camera or a handheld recording device. Featuring an integrated 1.3 screen, intuitive controls, and night vision mode for low-light environments, this bodycam is the perfect companion for security professionals, law enforcement, and personal safety.
Features and Benefits
Applications
The RS PRO Body Camera is ideal for security officers, private investigators, law enforcement, and event staff, providing reliable footage for evidence collection and personal protection. Its 180° rotating lens makes it perfect for retail security, patrol duty, and crowd control, while the night vision mode enhances safety during night shifts and low-light operations. Thanks to its multiple mounting options, it can also be used for hands-free video blogging, inspections, and on-the-go documentation.
Secure every moment with confidence – choose RS PRO for dependable, high-performance security solutions.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Indoor & Outdoor CCTV Camera, IP50 3840 x 2160 pixel (4K)
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- RS PRO Analogue Indoor & Outdoor CCTV Camera 1080 x 720 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- Trendnet Indoor & Outdoor CCTV Camera, IP66 2592 x 1920 pixel
- RS PRO Network Indoor CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel