Eaton 90 °, Rotary Actuator 40 A
- RS Stock No.:
- 273-6525
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199955 P1-40/V/SVB/N
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB6,770.74
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,244.69
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,770.74 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 273-6525
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199955 P1-40/V/SVB/N
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 63mm | |
| Depth | 90mm | |
| Length | 90mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 63mm | ||
Depth 90mm | ||
Length 90mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 3P + N Pole Configuration, 40A Maximum Current - 199955 P1-40/V/SVB/N
This cam switch is designed for user-friendly control in various electrical applications. Operating at a maximum current of 40A and a voltage of 690V, it offers robust performance in industrial settings. With a compact design that measures 90mm in length, 63mm in width, and 70mm in height, this switch is ideal for rear panel mounting. Equipped with an On-Off function, it is suitable for emergency switching and provides reliable isolation.
Features & Benefits
• Interlockable design enhances safety during operation
• Complies with IP65 for dust and water resistance
• Fitted with a red rotary handle for easy operation
• Lockable in the off position for added security
• Designed for rear panel installation for convenient access
• Supports various cable sizes with screw terminals
Applications
• Utilised in machine control panels for efficient system management
• Suitable for emergency shutdowns in industrial environments
• Used in automation systems for reliable power control
• Compatible with service switch installations for maintenance operations
• Used in electrical control cabinets to manage multiple circuits
What is the maximum operational temperature range for this switch?
The device can function effectively between -25°C to 50°C, ensuring performance in diverse environmental conditions.
How does the locking feature enhance its usability?
The locking mechanism in the off position prevents accidental activation, making the switch safer during maintenance or service interventions.
What types of connections can be accommodated?
It supports screw terminal connections for flexibility in cable attachment, accommodating multiple cable configurations for various applications.
How does the device handle mechanical impacts?
Designed to withstand mechanical shock with a rating of 15g, it remains reliable under typical operating conditions encountered in industrial settings.
Can the switch be used for both operational and emergency functions?
Yes, this switch serves effectively as both a main operational switch and an emergency stop installation, ensuring versatility in management.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2