Eaton 90 °, Rotary Actuator 40 A

ยอดรวมย่อย (1 ชิ้น)*

THB7,181.04

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,683.71

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB7,181.04

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
273-6509
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
199938 P1-40/M4/SVB/N
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Contact Current

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Rotary

Width

72mm

Standards/Approvals

EN/IEC

Depth

340mm

Length

340mm

Hazardous Area Certification

No

Mechanical Life

300000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 40A Maximum Current, 690V Maximum Voltage - 199938 P1-40/M4/SVB/N


This cam switch is a robust main switch designed for efficient operation in industrial applications. This switch features compact dimensions of 340 x 72 x 70 mm, suitable for rear panel mounting. Its design supports a maximum voltage of 690V and a current capacity of 40A, making it versatile for various electrical systems.

Features & Benefits


• Emergency switching off function enhances safety in critical situations

• Interlockable design prevents accidental operation

• Lockable in the off position for secure maintenance

• Metal shaft suitable for control panel depths of up to 400mm

• IP65 rated protection ensures dust and water resistance

• Mechanical lifespan of 300,000 operations offers durability

Applications


• Used for emergency stop installations in machinery

• Ideal for maintenance and service operations in electrical systems

• Suitable for various requiring a 3P + N connection

• Utilised in control panels across automation and manufacturing industries

What is the significance of the 3P + N configuration?


The 3P + N configuration allows for three phases plus a neutral, making it ideal for balanced electrical loads and safe operation in industrial electrical distribution systems.

How does the locking facility enhance safety during maintenance?


The locking feature ensures that the switch remains in the off position while maintenance is undertaken, preventing unintentional activation and protecting personnel working on the electrical system.

What are the advantages of using a rotary drive in this switch?


The rotary drive offers intuitive operation and secure handling, providing clear feedback when switching between positions, which is particularly beneficial in high-use environments.

What is the maximum operational temperature range for this cam switch?


The operational temperature range for this cam switch is between -25°C to 50°C, allowing it to perform effectively in diverse environmental conditions.

Can this switch accommodate different cable sizes?


Yes, it supports terminal capacities for flexible cables from 1 to 10mm², facilitating connections for varying electrical installations and requirements.

Note

Eaton formerly known as Moeller

ลิงก์ที่เกี่ยวข้อง