Eaton 90 °, Rotary Actuator 40 A

ยอดรวมย่อย (1 ชิ้น)*

THB7,521.98

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB8,048.52

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB7,521.98

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
273-6481
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
199910 P1-40/I2/SVB/HI11
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Poles

3

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

40A

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Rotary

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Width

100mm

Depth

115mm

Length

115mm

Mechanical Life

300000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 40A Maximum Current, 690V Maximum Voltage - 199910 P1-40/I2/SVB/HI11


This cam switch is designed as a reliable main switch suitable for various electrical applications. With a compact size of 115mm x 100mm x 180mm, this 3-pole device is capable of handling a maximum current of 40A and a voltage of up to 690V, making it ideal for high-voltage operations. The switch features a robust design for surface mounting, ensuring ease of installation and operational efficiency.

Features & Benefits


• Equipped with an emergency switching-off function for safety

• Integrates a red rotary handle and yellow locking ring

• Lockable in the off position to prevent accidental operation

• Mechanical lifespan of up to 300,000 operations

• Interlockable design enhances operational security

Applications


• Utilised in industrial and commercial electrical systems

• Ideal for emergency stop installations in machinery

• Suitable for maintenance and service operations

• Effective in high-voltage switchgear

What current and voltage ratings does the product support?


It can handle a maximum uninterrupted current of 40A and an operational voltage of up to 690V, making it suitable for demanding electrical systems.

How is the switch mounted and what are its protection ratings?


Designed for surface mounting, it features an IP65 protection rating against dust and water ingress, ensuring reliable performance in varying environments.

What are the mechanical and electrical durability aspects of this switch?


The cam switch boasts a mechanical lifespan of 300,000 operations and is rated for continuous use at an operational frequency of 50 operations per hour.

How does the interlocking feature work for safety?


The interlocking function ensures that the switch cannot be inadvertently turned on when maintenance is being performed, enhancing the safety of personnel.

What type of connections does it use for installation?


This device uses screw terminals for secure electrical connections, accommodating flexible conductors as per DIN 46228 standards.

Note

Eaton formerly known as Moeller

ลิงก์ที่เกี่ยวข้อง