Eaton 7 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-6120
- Distrelec หมายเลขบทความ:
- 135-11-940
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 095803 T0-3-8244/E
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB2,354.40
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,519.21
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 11 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,354.40 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-6120
- Distrelec หมายเลขบทความ:
- 135-11-940
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 095803 T0-3-8244/E
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Flush | |
| Number of Positions | 7 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Length | 95mm | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Flush | ||
Number of Positions 7 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Length 95mm | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 1P Pole Configuration, 20A Maximum Current - 095803 T0-3-8244/E
This cam switch is a highly versatile electrical component designed for efficient control in various applications. This cam switch features a compact design measuring 95 x 48 x 95 mm, intended for flush mounting, making it an ideal choice for space-constrained installations. With a toggle actuator and a robust multi-step functionality, this unit is suitable for both single-phase and three-phase electrical systems.
Features & Benefits
• Supports up to 20A current, ensuring reliable performance
• Operates at a maximum voltage of 690V, enhancing compatibility
• Unique 45° angle of throw allows precise switching
• Offers seven distinct positions, including an off state for safety
• Equipped with screw terminals for secure electrical connections
Applications
• Used for controlling electrical circuit connections in industrial settings
• Suitable as a motor disconnect switch for enhancing safety
• Utilised in branch circuits for optimised energy management
• Ideal for machine control in automation and manufacturing environments
How does the switching mechanism ensure operational safety?
The toggle actuator design informs users about the switch's position, while the inclusion of an off position provides a clear indication for safe operation, minimising error during use.
What is the expected mechanical lifespan of this switch?
The switch boasts a mechanical life of up to 400,000 operations, making it suitable for applications requiring frequent use without compromising performance.
Can this switch handle various types of loads?
Yes, it is designed to manage both resistive and inductive loads effectively, making it a reliable choice for diverse applications including motor control circuits.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 7 Position 45 °, Toggle Actuator 32 A
- Eaton 7 Position 30 °, Toggle Actuator 10 A
- Eaton 7 Position 45 °, Toggle Actuator 63 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 7 Position 45 °, Angled Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 100 A
- Eaton 7 Position 45 °, Knob Actuator 20 A