Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5603
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 046128 TM-6-8271/EZ
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB6,260.46
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,698.69
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 1 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,260.46 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-5603
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 046128 TM-6-8271/EZ
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Center | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Length | 134mm | |
| Mechanical Life | 1000000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Center | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Length 134mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
Eaton Cam Switch, 3P Pole and Throw Configuration, 10A Maximum Current - 046128 TM-6-8271/EZ
This cam switch is an essential component designed for versatile control applications in automation, electronics, and electrical engineering. This cam switch features a compact design with dimensions of 134 x 30 x 30mm, making it suitable for front mounting within various systems. Its robust functionality and precise operation across multiple positions make it an optimal choice for managing electrical processes.
Features & Benefits
• Multi-step cam switch allows for precise control across multiple positions
• Rated for a maximum current of 10A and voltage of 500V
• Features a toggle actuator for straightforward operation
• Suitable for a range of terminal connections with screw terminals
• Designed for ease of installation with a front mount configuration
• Offers IP65 protection against dust and moisture ingress
Applications
• Used for controlling motors in various machinery
• Ideal for switchgear in industrial automation
• Utilised in control panels for convenient electrical management
• Effective for appliance control in commercial settings
• Applied in circuits requiring a multi-step switching solution
What type of connections does this device support?
It accommodates flexible and solid connections with specific capacities for ferrules, supporting up to 2 x 1.5 mm².
Can it function in extreme temperatures?
Yes, this product operates effectively in temperatures ranging from -25°C to 50°C, ensuring reliable performance in various environments.
What is the expected mechanical lifespan of this switch?
The mechanical lifespan is rated for 1 million operations, guaranteeing long-term usability with minimal wear.
How many contact units does it contain?
This cam switch is fitted with six contact units to manage electrical connections effectively.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Lever Actuator 10 A
- Eaton 5 Position 30 °, Short Thumb Grip Actuator 10 A