Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5395
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 207399 T0-2-8900/E-RT
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB1,605.63
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,718.02
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,605.63 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-5395
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 207399 T0-2-8900/E-RT
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Length | 86mm | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Length 86mm | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 207399 T0-2-8900/E-RT
This cam switch is a compact, robust solution designed for various industrial applications. The Eaton cam switch features a 4 pole configuration with an On-Off operation, making it particularly versatile. Measuring 86mm in length, 48mm in width, and 86mm in depth, this switch is suitable for flush mounting installations.
Features & Benefits
• Emergency stop function enhances safety in operational environments
• Rated for 20A accommodates high electrical loads
• IP65 rating ensures protection against dust and water
• Screw terminal connections facilitate easy wiring
• Short thumb grip actuator provides intuitive handling
• Designed for continuous use with a lifespan of 400,000 operations
Applications
• Utilised for motor disconnect in industrial settings
• Suitable for emergency shut-off systems in machinery
• Can be used in automation control cabinets
• Ideal for flush mounting in control panels
What is the suitable ambient operating temperature range for use?
It operates effectively between -25°C to 50°C, ensuring reliability in diverse conditions.
How does the switching mechanism accommodate operational demands?
The cam switch allows for a precise 90° angle of throw, providing smooth transitions and reducing wear during operation.
What type of installation methods are compatible with this switch?
It is designed for flush mounting, making it easy to integrate into control panels or machinery enclosures.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels