Eaton 2 Position 90 °, Key Actuator 20 A
- RS Stock No.:
- 271-5257
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 207063 T0-1-102/I1/S
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,807.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,143.49
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,807.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-5257
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 207063 T0-1-102/I1/S
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Key | |
| Contact Voltage | 690V | |
| Length | 137mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Width | 80mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Key | ||
Contact Voltage 690V | ||
Length 137mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Width 80mm | ||
Depth 102mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 207063 T0-1-102/I1/S
This cam switch is an on-off switch specifically designed for automation and control applications. Known for its durable construction and reliability, this surface-mounted switch features two poles and a practical key actuator for enhanced safety. With dimensions of 137mm in length, 80mm in width, and 102mm in height, it provides a robust solution for various electrical switching needs.
Features & Benefits
• Designed for surface mounting for easy installation
• Key actuator enhances operational safety and security
• Rated for a maximum current of 20A for high load capability
• Functions effectively at voltages up to 690V
• Offers a 90° angle of throw for simple switching
• Lockable in the off position for added peace of mind
Applications
• Ideal for control panels in industrial environments
• Suitable for use in machinery requiring reliable on-off control
• Can be integrated with safety systems in automation setups
• Effectively used in electrical isolation in maintenance activities
What is the significance of the key actuator feature?
The key actuator provides a locking mechanism that allows the switch to be locked in the off position, preventing accidental activation and enhancing user safety during maintenance or repair work.
How does the product perform under varying environmental conditions?
This cam switch operates efficiently within ambient temperatures from -25°C to 40°C, making it suitable for various environmental settings commonly found in industrial applications.
Can the switch handle high current loads and voltages?
Yes, it is rated for a maximum current of 20A and is designed to operate effectively at voltages up to 690V, ensuring it meets high current requirements in demanding applications.
What are the protection ratings of this switch?
It has a degree of protection of IP65 on the front side, providing resistance against dust and water, which is critical for durability in challenging environments.
How reliable is the operational mechanism in terms of lifespan?
The mechanical lifespan of this switch is rated for 400,000 operations, ensuring long-term reliability and minimising the need for frequent replacements.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 2 Position 90 °, Key Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW