Eaton 1 Position 90 °, Rotary Actuator 10 A
- RS Stock No.:
- 271-5129
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 045477 TM-1-8290/E/SVB
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB2,396.53
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,564.29
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 11 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,396.53 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-5129
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 045477 TM-1-8290/E/SVB
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller TM | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 1 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Depth | 77mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Length | 77mm | |
| Width | 30mm | |
| Mechanical Life | 1000000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller TM | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 1 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Depth 77mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Length 77mm | ||
Width 30mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
Eaton Cam Switch, 1P Pole Configuration, 10A Maximum Current - 045477 TM-1-8290/E/SVB
This cam switch is a rotary cam switch designed for control circuit applications. With a compact size of 77 x 30 x 48 mm, it offers robust functionality in electrical control systems. The switch features a maximum current rating of 10A and supports a maximum voltage of 500V across three phases, making it suitable for various installation settings.
Features & Benefits
• Emergency switching off function enhances safety during operation
• Red rotary handle simplifies user interaction and visibility
• Lockable in the off position to prevent unintentional activation
• Designed for flush mounting to maximise space efficiency
• Durable construction offers a mechanical lifespan of 1 million operations
Applications
• Used for isolating electrical circuits in industrial equipment
• Suitable for emergency stop in automation systems
• Ideal for control panel installations requiring flush mount design
• Utilised in electrical distribution panels for secure switching
What are the recommended operating temperatures for this switch?
The switch operates efficiently in ambient temperatures ranging from -25°C to 50°C, making it versatile for various environmental conditions.
How does the locking facility enhance the functionality of the switch?
It allows the switch to be locked in the off position, preventing accidental operation and ensuring user safety during maintenance or inspection tasks.
What type of terminals are available for connection?
The device is equipped with screw terminals allowing for flexible wiring configurations, accommodating different wire gauges based on installation needs.
Can this switch withstand harsh environmental conditions?
Yes, it is designed with IP65 protection, making it resistant to dust and water ingress, which is crucial for outdoor or industrial use.
ลิงก์ที่เกี่ยวข้อง
- Eaton 90 °, Rotary Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 1 Position 90 °, Rotary Actuator 20 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 1 Position 90 °, Knob Actuator 32 A
- Eaton 1 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton TM Series 3 Position Selector Switch Head IP65