Eaton 7 Position 45 °, Short Thumb Grip Actuator 20 A

ยอดรวมย่อย (1 ชิ้น)*

THB4,058.58

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB4,342.68

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB4,058.58

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
271-4781
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
016147 T0-8-8446/E
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

7

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Hazardous Area Certification

No

Length

143mm

Depth

48mm

Standards/Approvals

IEC/EN 60947-3, CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL 60947-4-1, UL, CE

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 3 Pole Configuration, 20A Current - 016147 T0-8-8446/E


This cam switch is a multi-speed control device designed for reversing operations in various electrical applications. With a compact flush mount design, it measures 143 x 48 x 48 mm. The switch allows for precise control over motor functions, making it ideal for both industrial and automation purposes.

Features & Benefits


• Supports 20A operational current for reliable performance

• Suitable for up to 690V ensuring high voltage compatibility

• Offers seven position settings for versatile control options

• Screw terminal type for secure connections

• Durable plastic enclosure with IP65 rating guarantees protection

• Designed with a short thumb grip for user-friendly operation

Applications


• Ideal for reversing motor control in industrial machinery

• Used for multi-speed operation in automation systems

• Suitable for electrical circuits requiring robust switching solutions

• Best suited in environments with exposure to moisture and dust

How does the switching mechanism contribute to better performance in industrial settings?


The switching mechanism consists of eight contact units, ensuring robust control over circuit operations. This design enables efficient switching, enhancing reliability in demanding applications.

What is the impact of the IP65 rating on usability and installation?


The IP65 rating indicates resistance to dust and water ingress, making it suitable for outdoor and harsh environments. This enhances longevity and reduces the need for frequent replacements, ensuring minimal downtime.

What wiring configurations are supported for this device?


The electrical cam switch accommodates terminal capacities of 0.75 - 2.5mm² for flexible connections, and also supports solid/stranded configurations, ensuring compatibility with various wiring setups for ease of installation.

Note

Eaton formerly known as Moeller

ลิงก์ที่เกี่ยวข้อง