Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4200
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 009917 T0-10-8366/E
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,691.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,019.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 01 กุมภาพันธ์ 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,691.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-4200
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 009917 T0-10-8366/E
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 10 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | |
| Width | 48mm | |
| Depth | 162mm | |
| Length | 162mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 10 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | ||
Width 48mm | ||
Depth 162mm | ||
Length 162mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 10P Pole and Throw Configuration, 20A Maximum Current - 009917 T0-10-8366/E
This cam switch is a robust changeover solution designed for diverse electrical applications. It features a compact design measuring 162mm in length, 48mm in width, and a depth of 48mm, making it suitable for flush mounting. Engineered for 1 or 3 phases, it accommodates currents up to 20A and operates at a maximum voltage of 690V. With a lifespan of 400,000 operations, this switch ensures long-lasting performance in challenging environments.
Features & Benefits
• Changeover functionality offers versatile electrical control
• Maximum voltage capacity of 690V supports high-demand usage
• Screw terminal design facilitates simple, secure connections
• 60° angle of throw allows quick and precise switching
• Mechanical durability ensures reliability over extensive operational cycles
• Rated for ambient temperatures from -25°C to 50°C for flexibility
Applications
• Suitable for branch circuits across various electrical systems
• Ideal for motor disconnection in industrial settings
• Utilised in control panels requiring straightforward switching
• Used in automation where changeover functionality is necessary
What current ratings is this cam switch designed to handle?
This switch can handle a rated current of 20A, making it suitable for a wide range of applications, including motor control and branching circuits.
How does the installation of this switch accommodate different mounting styles?
It is designed for flush mounting, which allows for seamless integration into control panels or enclosures, ensuring a clean aesthetic while maintaining functionality.
What protection ratings are associated with this electrical switch?
The product offers IP65 and NEMA 12 ratings, providing excellent resistance to dust and moisture, suitable for both indoor and outdoor applications.
Can two terminal connections of different sizes be used in this product?
Yes, it accommodates terminal capacities for flexible conductors ranging from 0.75mm² to 2.5mm² and solid conductors from 1mm² to 2.5mm², allowing for versatile installation options.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- Mitutoyo 150mm Imperial, Metric