Eaton 2 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 269-9736
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 053092 T0-1-15402/E
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB1,350.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,445.02
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 16 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,350.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 269-9736
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 053092 T0-1-15402/E
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Length | 76mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947, CSA | |
| Width | 48mm | |
| Depth | 76mm | |
| Mechanical Life | 400000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Length 76mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947, CSA | ||
Width 48mm | ||
Depth 76mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 053092 T0-1-15402/E
This cam switch is an efficient on-off electrical switch specifically designed for industrial applications. The Eaton cam switch offers a robust construction with dimensions of 76mm x 48mm x 76mm, making it suitable for various installations. It features a toggle actuator for ease of use and is built to withstand demanding operational environments.
Features & Benefits
• Provides 20A maximum current for reliable performance
• Rated up to 690V AC, ensuring versatility
• Screw terminal design simplifies wiring connections
• Maintained actuator functionality enhances operational control
• Compact flush mount design fits easily into panels
• IP65 rated protection against dust and moisture
Applications
• Used for controlling branch circuits in automation
• Suitable for motor disconnection
• Effective in environments with significant mechanical impact
• Ideal for flush mounting in electrical control panels
How does this electrical switch ensure durability?
The switch features a mechanical lifespan of 400,000 operations, combined with robust materials that comply with tough environmental standards. Its IP65 rating provides significant resistance to dust and moisture, making it suitable for harsh conditions.
What is the significance of the 45° angle of throw?
The 45° angle of throw allows for precise positioning in on/off applications, aiding in clear visual indicators of switch status and enabling efficient operation.
What types of terminals does this cam switch accommodate?
It supports both solid and flexible wire connections, with a capacity of 2 x (0.75 - 2.5) mm² for ferrules, ensuring compatibility with various wiring setups for added flexibility during installation.
ลิงก์ที่เกี่ยวข้อง
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A